Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V, 1024 ppr ppr, Analogue Signal
- RS-stocknr.:
- 283-6522
- Artikelnummer Distrelec:
- 301-56-547
- Fabrikantnummer:
- RFC-4853-636-121-501
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 168,56
(excl. BTW)
€ 203,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
- Plus verzending 5 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,56 |
*prijsindicatie
- RS-stocknr.:
- 283-6522
- Artikelnummer Distrelec:
- 301-56-547
- Fabrikantnummer:
- RFC-4853-636-121-501
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Encoder Technology | Hall Effect | |
| Product Type | Position Sensor | |
| Pulses Per Revolution | 1024ppr | |
| Series | RFC-4800 | |
| Output Signal Type | Analogue | |
| Terminal Type | M12 Connector | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 56mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 148mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Screw | |
| Switching Frequency | 2000Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Encoder Technology Hall Effect | ||
Product Type Position Sensor | ||
Pulses Per Revolution 1024ppr | ||
Series RFC-4800 | ||
Output Signal Type Analogue | ||
Terminal Type M12 Connector | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 56mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Overall Height 148mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Screw | ||
Switching Frequency 2000Hz | ||
- Land van herkomst:
- DE
The Angular Hall Effect Position Sensor is a robust angle sensors for rugged conditions. Also for use in machine and plant construction, solar systems, special machines and test rigs.
Unlimited mechanical life
Polarity protection
Easy screw fastening with side fixing plates
Gerelateerde Links
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Current Signal
- Novotechnik, RFC Series Positions Marker Angle Sensor Touchless Technology Transmissive 28 mm for Use with RFC Series
- Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 22.2 mm for Use with RFC Series
- Novotechnik RSC Series Position Sensor 24V
- ams OSRAM AS5047U-HTSM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal
- Novotechnik RSC Series Hall Effect Position Sensor 30V, Analogue Signal
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V No Shaft/Seals Type
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 5.5V dc RS422 Solid