Novotechnik TLH Series Position Sensor DIN 42V
- RS-stocknr.:
- 287-2546
- Artikelnummer Distrelec:
- 164-90-458
- Fabrikantnummer:
- TLH-0150
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 333,18
(excl. BTW)
€ 403,15
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 333,18 |
*prijsindicatie
- RS-stocknr.:
- 287-2546
- Artikelnummer Distrelec:
- 164-90-458
- Fabrikantnummer:
- TLH-0150
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Product Type | Position Sensor | |
| Series | TLH | |
| Housing Material | Aluminium | |
| Interface Type | DIN | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Resistance Tolerance | 20 % | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Product Type Position Sensor | ||
Series TLH | ||
Housing Material Aluminium | ||
Interface Type DIN | ||
IP Rating IP54 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Resistance Tolerance 20 % | ||
Maximum Operating Temperature 100°C | ||
- Land van herkomst:
- DE
The position transducer is designed for the direct and accurate measurement of displacement or length in control, regulation, and measuring applications. With a rodless design and a ball coupling to avoid side loads, this transducer offers outstanding linearity and high resolution for precise positional information in real-time.
Rodless design for compact size and stroke lengths up to 3000 mm
Ball coupling eliminates side loads for accurate measurements
High linearity of up to ±0.02% ensures precision
High resolution of better than 0.01 mm for detailed data
Real-time output for immediate information
Immune to external electrical interference for reliable operation
Robust design for harsh environmental conditions
Long life span of over 100 x 10^6 movements for durability
Gerelateerde Links
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik LWH Series Position Sensor DIN, 4-Pin 42V
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- Novotechnik T Series Position Sensor 5-Pin Connector 42V
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V