Novotechnik TRS Series Measuring Position Sensor 42V, Voltage Signal, 5 mm Shaft
- RS-stocknr.:
- 288-3913
- Artikelnummer Distrelec:
- 164-90-426
- Fabrikantnummer:
- TRS-0075
- Fabrikant:
- Novotechnik
Subtotaal (1 eenheid)*
€ 235,73
(excl. BTW)
€ 285,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 235,73 |
*prijsindicatie
- RS-stocknr.:
- 288-3913
- Artikelnummer Distrelec:
- 164-90-426
- Fabrikantnummer:
- TRS-0075
- Fabrikant:
- Novotechnik
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
| Merk | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Measuring | |
| Series | TRS | |
| Output Signal Type | Voltage | |
| Stroke | 80 mm | |
| Shaft Diameter | 5mm | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 25mm | |
| Overall Height | 530mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 100mm | |
| Mount Type | Clamp | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Measuring | ||
Series TRS | ||
Output Signal Type Voltage | ||
Stroke 80 mm | ||
Shaft Diameter 5mm | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 25mm | ||
Overall Height 530mm | ||
Standards/Approvals RoHS | ||
Overall Width 100mm | ||
Mount Type Clamp | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- Land van herkomst:
- DE
The compact spring-loaded transducer with proven conductive-plastic technology. It features an extremely compact design of 18 x 18 mm and comes with an internal return spring for long life and durability, with up to 100 million movements. This transducer offers outstanding linearity up to ±0.05% and repeatability to ±0.002 mm, ensuring accurate and precise measurements. Its actuating shaft comes with double-sided support, making it compatible with standard probe tips. Additionally, it is insensitive to shock and vibration, making it suitable for various applications in measuring/control technology, manufacturing engineering, assembly/test devices, medical appliances, and building automation.
Extremely compact design of 18 x 18 mm
Internal return spring for long life and durability
Outstanding linearity up to ±0.05%
Repeatability to ±0.002 mm
Actuating shaft with double-sided support
Compatible with standard probe tips
Insensitive to shock and vibration
Optionally available with cable or plug connection
Gerelateerde Links
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type