Gefran PC Series Linear Transducer Connector 60V
- RS-stocknr.:
- 332-2246
- Fabrikantnummer:
- F003855/ PC-M-0150 0000X000X00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 362,19
(excl. BTW)
€ 438,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,19 |
*prijsindicatie
- RS-stocknr.:
- 332-2246
- Fabrikantnummer:
- F003855/ PC-M-0150 0000X000X00
- Fabrikant:
- Gefran
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
| Merk | Gefran | |
| Product Type | Linear Transducer | |
| Series | PC | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Potentiometric | |
| Output Signal Type | Resistance | |
| Interface Type | Connector | |
| Stroke | 150 mm | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 60V | |
| Overall Depth | 38.5mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 490mm | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Product Type Linear Transducer | ||
Series PC | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Potentiometric | ||
Output Signal Type Resistance | ||
Interface Type Connector | ||
Stroke 150 mm | ||
IP Rating IP65 | ||
Maximum Supply Voltage 60V | ||
Overall Depth 38.5mm | ||
Standards/Approvals CE, RoHS | ||
Overall Width 490mm | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
Vrijgesteld
- Land van herkomst:
- IT
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4 pins.
Gerelateerde Links
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PC67 Series Linear Transducer Connector 60V
- Gefran IC Series Linear Transducer Connector 60V
- Gefran PZ34 Series Linear Transducer Cable 60V
- Gefran PY1 Series Linear Transducer Connector 60V
- Gefran PY2 Series Linear Transducer Connector 60V