Kubler A40 Series Linear Measuring Encoder 24V
- RS-stocknr.:
- 447-6243
- Fabrikantnummer:
- D5.2501.2421.1000
- Fabrikant:
- Kubler
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 654,43
(excl. BTW)
€ 791,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 654,43 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 654,43
(excl. BTW)
€ 791,86
(incl. BTW)
- RS-stocknr.:
- 447-6243
- Fabrikantnummer:
- D5.2501.2421.1000
- Fabrikant:
- Kubler
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
| Merk | Kubler | |
| Product Type | Linear Measuring Encoder | |
| Series | A40 | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 55mm | |
| Overall Height | 40mm | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kubler | ||
Product Type Linear Measuring Encoder | ||
Series A40 | ||
IP Rating IP54 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 40mm | ||
Standards/Approvals RoHS | ||
Overall Width 55mm | ||
Overall Height 40mm | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- DE
Miniature cable pull sensor, incremental
Temperature and ageing compensation
Short-circuit proof outputs
Reverse polarity protection at operating voltage input
1000 pulses/revolution
Output circuit as controller with inversion
Measured length up to 2000 mm
Robust design
Dimensions: 74 x 40 x 40 mm
Including steel cable
Cable pull sensor for length or distance measurement in machine and plant construction.
Standards
CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B
Gerelateerde Links
- Kubler A40 Series Linear Measuring Encoder 24V
- Kubler A40 Series Linear Measuring Encoder 24V dc
- Kubler 3501 Series Linear Measuring Encoder 28V
- Kubler 3501 Series Linear Measuring Encoder 28V dc
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- Vishay ECS Series Linear Measuring Linear Measuring Encoder 6.35 mm Shaft
- Kubler, 8.0000 Series Measuring Wheel for Use with Kubler Sendix Encoder