Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 205,59
(excl. BTW)
€ 248,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 6 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 205,59 |
| 5 - 9 | € 185,03 |
| 10 - 24 | € 176,81 |
| 25 + | € 170,64 |
*prijsindicatie
- RS-stocknr.:
- 842-7208
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Linear Transducer | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Resistance Tolerance | ±20 % | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Linear Transducer | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Resistance Tolerance ±20 % | ||
RS PRO Conductive Linear Potentiometers - Rod End
Brought to you by RS PRO, a series of linear potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
• Robust construction
• Standard resistance tolerance of ±20%
• Electrical life of 5,000,000 strokes
• Various stroke lengths available
• Essentially infinite
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet
How do these rod end potentiometers work?
Although these models have a different design from standard potentiometers, they operate as a linear potentiometer. Imagine the process of using a slide whistle, these work in a similar operation, the resistance can either be increased or decreased by sliding the rod end in and out of the housing.
Gerelateerde Links
- RS PRO Linear Transducer
- RS PRO Spring Return Linear Transducer
- BALLUFF Linear Measuring Linear Transducer
- Variohm Group CTU Series Transducer Linear Transducer 30V, Voltage Signal
- Vishay REC 115L Series Linear Transducer
- Vishay REC 34L Series Linear Transducer
- Vishay REC 50L Series Linear Transducer
- Sensata / BEI Sensors 9600 Series Linear Transducer