DiodesZetex Surface Hall Effect Sensor 3 V 8V, SC-59, 3-Pin
- RS-stocknr.:
- 122-3345
- Fabrikantnummer:
- AH49FNTR-G1
- Fabrikant:
- DiodesZetex
Ontvang bulkkorting
Voeg 9000 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 3000 eenheden)*
€ 984,00
(excl. BTW)
€ 1.191,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 3000 - 6000 | € 0,328 | € 984,00 | - |
| 9000 + | € 0,324 | € 972,00 | 1% |
*prijsindicatie
- RS-stocknr.:
- 122-3345
- Fabrikantnummer:
- AH49FNTR-G1
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Package Type | SC-59 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2.1mV/g | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Series | AH49FNTR | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Package Type SC-59 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2.1mV/g | ||
Maximum Operating Temperature 105°C | ||
Pin Count 3 | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Width 1.7mm | ||
Series AH49FNTR | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- Land van herkomst:
- CN
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Gerelateerde Links
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- DiodesZetex Hall Effect Sensor 4 mA 50 mA Through Hole Linear Maintained -40 °C 3 V dc