ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V, SSI, PWM, SSOP, 16-Pin
- RS-stocknr.:
- 200-6330
- Fabrikantnummer:
- AS5040-ASST
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 200-6330
- Fabrikantnummer:
- AS5040-ASST
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Spinning Current Hall Technology | |
| Mount Type | Surface | |
| Interface Type | SSI, PWM | |
| Magnetic Type | Bipolar | |
| Minimum Frequency Response | 10Hz | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | SSOP | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 16 | |
| Series | AS5040 | |
| Width | 5.3mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 6.2mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Supply Current | 21mA | |
| Response Time | 50ms | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Spinning Current Hall Technology | ||
Mount Type Surface | ||
Interface Type SSI, PWM | ||
Magnetic Type Bipolar | ||
Minimum Frequency Response 10Hz | ||
Minimum Supply Voltage 3.3V | ||
Package Type SSOP | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 16 | ||
Series AS5040 | ||
Width 5.3mm | ||
Standards/Approvals AEC-Q100 | ||
Length 6.2mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Supply Current 21mA | ||
Response Time 50ms | ||
- Land van herkomst:
- AT
The AMS AS5040-ASST is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device.
Highest reliability and durability
Contactless high resolution rotational position encoding over a full turn of 360 degrees
Simple user-programmable resolution, pole pairs and zero position
Gerelateerde Links
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 300 mV 7V PWM TSSOP, 14-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V SENT SOT-23, 5-Pin