InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 14-Pin
- RS-stocknr.:
- 218-2218
- Fabrikantnummer:
- ICM-42688-P
- Fabrikant:
- InvenSense
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 218-2218
- Fabrikantnummer:
- ICM-42688-P
- Fabrikant:
- InvenSense
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
| Merk | InvenSense | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Package Type | LGA | |
| Pin Count | 14 | |
| Alles selecteren | ||
|---|---|---|
Merk InvenSense | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Package Type LGA | ||
Pin Count 14 | ||
- Land van herkomst:
- TW
The InvenSense ICM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope supports eight programmable full-scale range settings from ±15.625dps to ±2000dps, and the accelerometer supports four programmable full-scale range settings from ±2g to ±16g. It also features a 2 KB FIFO that can lower the traffic on the serial bus interface.
On-chip APEX motion processing engine for gesture recognition, activity classification, and pedometer
Programmable digital filters
Embedded temperature sensor
Programmable digital filters
Embedded temperature sensor
Gerelateerde Links
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.7 V 3.6V LGA, 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin