Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS-stocknr.:
- 223-8583
- Fabrikantnummer:
- TLE49644MXTMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 10000 eenheden)*
€ 1.700,00
(excl. BTW)
€ 2.100,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,17 | € 1.700,00 |
*prijsindicatie
- RS-stocknr.:
- 223-8583
- Fabrikantnummer:
- TLE49644MXTMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 10mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Series | TLE49644 | |
| Width | 1.3mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 10mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Series TLE49644 | ||
Width 1.3mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV 3M hall effect switch dedicated for position detection applications. This device is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
Gerelateerde Links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching -40 °C 3 V
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Hall Effect Sensor Through Hole Block Body, 32 V dc 32V
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin