ams OSRAM Surface Position Sensor 4.5 V 5.5V, Analogue, TSSOP, 20-Pin
- RS-stocknr.:
- 232-9683
- Fabrikantnummer:
- AS5304B
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 232-9683
- Fabrikantnummer:
- AS5304B
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Sensor Type | Hall Effect | |
| Product Type | Position Sensor | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Analogue | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 20 | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Series | AS5304 | |
| Width | 6.4mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Sensor Type Hall Effect | ||
Product Type Position Sensor | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type Analogue | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 20 | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Series AS5304 | ||
Width 6.4mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
- Land van herkomst:
- AT
The ams AS5304 series is an incremental position sensor for linear and rotary off-axis applications based on contactless magnetic sensor technology. To measure position and motion a multi-pole magnet strip or ring has to be used. There are 160 pulses per 4.0 mm pole pair length on the standardized quadrature output interface with an index pulse with a maximum speed of 20m/s.
Contactless motion and position sensing
High speed measurement
Immune to external magnetic stray fields
Highest reliability and durability in harsh environments
Control of high speed movements
Lower material cost
Gerelateerde Links
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- Microchip Surface Position Sensor 4.5 V 5.5V 14-Pin
- ams OSRAM AS5047U-HTSM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal