Honeywell Technologies Through Hole Hall Effect Sensor 3 V 24V, IC, TO-92, 3-Pin
- RS-stocknr.:
- 236-2749
- Fabrikantnummer:
- SS449R
- Fabrikant:
- Honeywell
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 11,25
(excl. BTW)
€ 13,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.470 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,25 | € 11,25 |
| 50 - 95 | € 1,912 | € 9,56 |
| 100 - 245 | € 1,862 | € 9,31 |
| 250 + | € 1,816 | € 9,08 |
*prijsindicatie
- RS-stocknr.:
- 236-2749
- Fabrikantnummer:
- SS449R
- Fabrikant:
- Honeywell
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
| Merk | Honeywell | |
| Sensor Type | Minute | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Interface Type | IC | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 4.10Gauss | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.10mm | |
| Width | 4.10mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Sensor Type Minute | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Interface Type IC | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 4.10Gauss | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.10mm | ||
Width 4.10mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Honeywell Hall Effect Sensor, 3mm Height, 3V Minimum Supply Voltage - SS449R
This hall effect sensor provides a Compact digital switching solution for detecting unipolar magnetic fields in electronic assemblies. It operates across a wide supply range and is designed for through-hole mounting in a TO-92 package, making it suitable for integration into control circuits and sensing modules where a small magnetic switch is required.
Features and Benefits:
• 3V to 24V supply voltage enabling flexible system integration
• 20mA supply current allowing predictable power budgeting
• Unipolar magnetic sensing with 4.10 Gauss sensitivity for clear switching thresholds
• Minute sensor form factor supporting tight board-space constraints
• RoHS compliance reducing hazardous-substance concerns in assemblies
• 20mA supply current allowing predictable power budgeting
• Unipolar magnetic sensing with 4.10 Gauss sensitivity for clear switching thresholds
• Minute sensor form factor supporting tight board-space constraints
• RoHS compliance reducing hazardous-substance concerns in assemblies
Applications
• Suitable for position sensing in Compact control boards
• Ideal for contactless switch functions in electronic modules
• Used with low-voltage power systems requiring magnetic detection
• Can be used for prototype through-hole assemblies on test rigs
• Suitable for non-automotive equipment requiring environmental robustness
• Ideal for contactless switch functions in electronic modules
• Used with low-voltage power systems requiring magnetic detection
• Can be used for prototype through-hole assemblies on test rigs
• Suitable for non-automotive equipment requiring environmental robustness
What temperature range can it withstand during operation?
It operates between -40°C and 150°C.
How many electrical connections are required for installation?
It has three pins for supply, ground and output.
What mounting style does it use for PCB attachment?
It is fitted for through-hole mounting in a TO-92 package.
What type of magnetic field polarity activates the switch?
It responds to unipolar magnetic fields for digital switching.
What physical profile assists integration into space-constrained designs?
It features a 3 mm height minute body with Compact length and width.
Gerelateerde Links
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 24V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -4.5 V 10.5V TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 26V TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 2.7 V 6.5V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -28 V 28V dc TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin