STMicroelectronics 3 Axis Surface Inertial Sensor 3.6 V 1.71V, I2C/SPI, LGA-14L, 14-Pin
- RS-stocknr.:
- 261-5581
- Fabrikantnummer:
- LSM6DSVTR
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 5000 eenheden)*
€ 16.425,00
(excl. BTW)
€ 19.875,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5.000 stuk(s) vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 3,285 | € 16.425,00 |
*prijsindicatie
- RS-stocknr.:
- 261-5581
- Fabrikantnummer:
- LSM6DSVTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Inertial Sensor | |
| Sensor Type | Gyroscope, Accelerometer | |
| Number of Axis | 3 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | LSM6DSV | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Inertial Sensor | ||
Sensor Type Gyroscope, Accelerometer | ||
Number of Axis 3 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series LSM6DSV | ||
Automotive Standard No | ||
The STMicroelectronics iNEMO inertial module is a system in package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, processing, and filtering.
Triple core for UI, EIS, and OIS data processing
Advanced pedometer, step detector and step counter
Significant motion detection, tilt detection
Embedded temperature sensor
Gerelateerde Links
- STMicroelectronics 3 Axis Surface Inertial Sensor 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin