Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125069

Subtotaal (1 eenheid)*

€ 593,39

(excl. BTW)

€ 718,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 593,39

*prijsindicatie

RS-stocknr.:
194-246
Fabrikantnummer:
EAMM-U-60-D32-60P-91
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8125069

Land van herkomst:
DE

Festo EAMM-U Series Connection Kit, For Use With Motor Mounting, 157mm Length - EAMM-U-60-D32-60P-91, Numeric Part Number: 8125069


This connection kit provides a precise solution for motor mounting, specifically tailored for industrial automation. It assists in efficient connection and integration across various applications, enhancing the performance of mechanical systems.

Features & Benefits


• Designed for optimal performance with a maximum rotational speed of 6000rpm

• Compatible interface code for D32B actuators and 60P motors

• Frictional torque of 0.07Nm remains independent of load for consistent performance

• Rated IP40 for moderate environmental protection

• Capable of transmitting torque up to 3Nm, ensuring robust operation

Applications


• Effective motor mounting in industrial contexts

• Integration with diverse Festo motor accessories

• Mechanical connection solutions for various systems

• Automation projects requiring precise connections

• Functionality in environments with relative humidity from 0% to 95%

What should be considered for installation in diverse conditions?


Ensure the ambient temperature remains between -10°C and 60°C and verify that humidity levels are within the specified range.

How does the product perform under varying load situations?


The frictional torque remains independent of load, providing consistent operation across different conditions.

Is compatibility assured with specific actuator types?


Yes, the kit is designed to fit D32B actuators seamlessly, ensuring reliable operation.

Can the connection kit be used in high-humidity environments?


Yes, it operates efficiently within a relative humidity range of 0% to 95%, making it suitable for humid conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.