Festo Coupling EAMD Series Coupling for Use with Motor Mounting,561292
- RS-stocknr.:
- 195-655
- Fabrikantnummer:
- EAMD-16-15-6.35-8X10
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 73,73
(excl. BTW)
€ 89,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,73 |
*prijsindicatie
- RS-stocknr.:
- 195-655
- Fabrikantnummer:
- EAMD-16-15-6.35-8X10
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Coupling | |
| Accessory Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 561292 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Coupling | ||
Accessory Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 561292 | ||
- Land van herkomst:
- DE
Festo EAMD Series Coupling, Motor Mounting Application - EAMD-16-15-6.35-8X10, Numeric Part Number: 561292
This coupling provides a mechanical link between a drive and driven element for motor mounting applications within industrial automation systems. It is intended as an accessory to transfer torque while accommodating slight misalignment between shafts. The design is suited to integration on machinery where compact, compliant connections are required and where RoHS environmental restrictions apply.
Features & Benefits
• Flexible design reduces misalignment transmission and wear
• 16 mm bore option supports Compact motor shafts
• 6.35 mm shaft Interface enables common coupling to small shafts
• Compatible with standard motor mounting configurations for easy fitment
• 16 mm bore option supports Compact motor shafts
• 6.35 mm shaft Interface enables common coupling to small shafts
• Compatible with standard motor mounting configurations for easy fitment
**Applications**
• Suitable for connecting servomotors in automation assemblies
• Ideal for retrofitting small industrial actuators
• Used with precision positioning stages in electronics manufacture
• Can be used for light-duty conveyors and drive trains
• Ideal for retrofitting small industrial actuators
• Used with precision positioning stages in electronics manufacture
• Can be used for light-duty conveyors and drive trains
What materials or approvals indicate environmental suitability?
It is produced to meet RoHS requirements, so restricted substances are minimised in its construction.
How does it match different shaft sizes during installation?
The component provides a 16 mm bore option and accepts a 6.35 mm shaft interface, allowing mating of common motor and accessory shaft diameters with suitable fastening.
Is it intended for heavy-load industrial drives?
It is designed for motor mounting in applications that require flexible coupling behaviour
it is not specified for heavy-load torque transmission beyond typical small to medium motor connections.
Gerelateerde Links
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1184697
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,557998
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,557999
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,561293
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8121126
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1184858
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3717812