Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8086050

Subtotaal (1 eenheid)*

€ 83,00

(excl. BTW)

€ 100,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 83,00

*prijsindicatie

RS-stocknr.:
195-749
Fabrikantnummer:
EAMD-32-32-11-16X20-U
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Accessory Type

Coupling

Product Type

Coupling

For Use With

Motor Mounting

Series

EAMD

Standards/Approvals

RoHS

Model Number

8086050

Land van herkomst:
DE

Festo EAMD Series Coupling, Motor Mounting Application - EAMD-32-32-11-16X20-U, Numeric Part Number: 8086050


This coupling is a mechanical accessory designed to connect motor shafts to driven components within industrial installations. It serves as a connector for motor mounting tasks and is intended for use where a reliable shaft link is required in automation and mechanical assemblies. The component conforms to RoHS requirements, supporting installations that need restricted-substance adherence.

Features & Benefits


• Flexible element reduces misalignment transmission and vibration
• Robust connection supports high-torque motor applications
• Simple Interface enables straightforward motor mounting
• Manufactured to supplier standards for consistent interchangeability
• Compact form facilitates integration into confined assemblies

**Applications**


• Suitable for linking servo motors to gearboxes in automation systems
• Ideal for coupling industrial motors to pumps and fans
• Used with precision drives in robotics and positioning equipment
• Can be used for retrofitting older motor assemblies during maintenance

What materials or approvals support its use in compliant systems?


It meets RoHS requirements, indicating restriction of certain hazardous substances in its manufacture.

How does it assist when replacing a worn shaft connector?


The part is supplied by the original manufacturer, enabling direct substitution to restore mechanical coupling without redesign.

Is this component intended for general motor mounting tasks?


Yes, it is specified for motor mounting applications and designed to Interface between motor shafts and attached driven parts.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.