Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1454245

Subtotaal (1 eenheid)*

€ 365,29

(excl. BTW)

€ 442,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 365,29

*prijsindicatie

RS-stocknr.:
195-794
Fabrikantnummer:
EAMM-A-D60-60H
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1454245

Land van herkomst:
DE

Festo EAMM-A Series Connection Kit, For Use With Motor Mounting, 82.4mm Length - EAMM-A-D60-60H, Numeric Part Number: 1454245


This connection kit facilitates motor mounting, particularly in applications requiring solid performance in industrial environments. It is suitable for professionals in automation, electronics, electrical, and mechanical sectors, enhancing the reliability and efficiency of motor systems. The product combines durability and versatility, making it essential for effective motor management.

Features & Benefits


• Optional mounting position provides installation flexibility

• Maximum rotational speed of 6000rpm for dynamic operations

• High LABS (PWIS) conformity ensures compatibility with sensitive applications

• IP40 protection grade ensures consistent performance in various conditions

• Composed of RoHS-compliant materials to support environmentally-friendly practices

Applications


• Facilitates precise motor integration in automation systems

• Ideal for dynamic and rotational machinery

• Suitable for environments with challenging temperature conditions

• Acts as a key component in industrial automation assembly

• Complements a variety of motor mounting accessories

What types of environments can this product effectively operate in?


It operates efficiently across a temperature range of -10°C to 60°C and can handle relative humidity levels of 0-95%.

How does the design of this kit benefit motor performance?


Its capability for high rotational speed enhances operational efficiency, while the flexible mounting position accommodates diverse assembly needs.

Is this product compatible with all motor types?


It is suitable for specific actuator interfaces and should be checked for compatibility with your motor’s interface specifications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.