Festo Cable NEBM Series Cable for Use with Controllers,5251393
- RS-stocknr.:
- 195-890
- Fabrikantnummer:
- NEBM-M23G15-EH-20-Q10N-R3LEG14
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 565,13
(excl. BTW)
€ 683,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 565,13 |
*prijsindicatie
- RS-stocknr.:
- 195-890
- Fabrikantnummer:
- NEBM-M23G15-EH-20-Q10N-R3LEG14
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | DIN 47100, RoHS-, EN 61984 | |
| Model Number | 5251393 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals DIN 47100, RoHS-, EN 61984 | ||
Model Number 5251393 | ||
- Land van herkomst:
- BG
Festo NEBM Series Cable, 23.7A Current Rating, 20m Length - NEBM-M23G15-EH-20-Q10N-R3LEG14, Numeric Part Number: 5251393
This cable is intended for industrial applications and offers dependable power and connectivity solutions for automation systems. Its robust design and high current rating are crucial for linking controllers to field devices, facilitating efficient data and power transmission in various environments. The use of advanced materials alongside methodical design makes it an essential accessory for professionals in the electrical and mechanical sectors.
Features & Benefits
• Operational voltage support up to 630V for versatile applications
• Current rating of 23.7A for high power requirements
• Weather-resistant construction enhances performance in diverse conditions
• Flexible bending radius eases installation in restricted spaces
• Integrated shielding reduces electrical interference
Applications
• Connecting controllers and field devices in automation setups
• Used in machinery with a hybrid socket connection
• Effective in environments with temperatures ranging from -40°C to 90°C
• Suitable for energy chains and dynamic
What is the ideal bending radius when using this cable?
The minimum bending radius for fixed installations is ≥55.6mm; for moving applications, it is ≥97.3mm, ensuring flexibility while maintaining integrity.
Is this cable suitable for outdoor applications?
Yes, the protective sheath ensures durability, making it appropriate for outdoor use and various environmental conditions.
How many connections are available on each side of the cable?
The field device side has 15 connections, with 12 utilised, while the controller side features 14 connections, also with 12 in use.
Can this cable be used in high-temperature environments?
Yes, it operates effectively within ambient temperatures from -40°C to 90°C, making it applicable in extreme conditions.
What type of connectors does it support?
It includes a hybrid socket connection featuring M23x1 and RJ45 systems on the respective sides, allowing versatile compatibility with various devices.
Gerelateerde Links
- Festo Cable NEBM Series Cable for Use with Controllers,5251389
- Festo Cable NEBM Series Cable for Use with Controllers,5251391
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251388
- Festo Motor Cable NEBM Series Cable,5251390
- Festo Cable NEBM Series Cable for Use with Controllers,5251386
- Festo Cable NEBM Series Cable for Use with Controllers,5251383
- Festo Cable NEBM Series Cable for Use with Controllers,5251382