Igus Cable readycable Series Cable for Use with SEW Drive
- RS-stocknr.:
- 226-330
- Fabrikantnummer:
- 1335 0234 - MAT9851434 (10m)
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 514,58
(excl. BTW)
€ 622,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 514,58 |
*prijsindicatie
- RS-stocknr.:
- 226-330
- Fabrikantnummer:
- 1335 0234 - MAT9851434 (10m)
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | REACH, RoHS, UKCA, UL/CSA, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7 | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals REACH, RoHS, UKCA, UL/CSA, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7 | ||
- Land van herkomst:
- GB
The Igus Servo Cable features stranded conductors in a bend resistant design made from bare copper wires. It's designed for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Commonly used in storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, and outdoor cranes in low temperature environments.
PUR jacket
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant