Eaton Encoder OPT Series Encoder for Use with Variable Frequency Drive (VFD)
- RS-stocknr.:
- 231-001
- Fabrikantnummer:
- 125051 OPTA4
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 142,07
(excl. BTW)
€ 171,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 142,07 |
*prijsindicatie
- RS-stocknr.:
- 231-001
- Fabrikantnummer:
- 125051 OPTA4
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Encoder | |
| Accessory Type | Encoder | |
| For Use With | Variable Frequency Drive (VFD) | |
| Series | OPT | |
| Standards/Approvals | NMMS2, NMMS7. NMMS8 UL UL report applies to both US and Canada CE IEC/EN61800-3 IEC/EN61800-5 UL 508C by UL for use in Canada UL E134360 CSA-C22.2 No. 14, UL NMMS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Encoder | ||
Accessory Type Encoder | ||
For Use With Variable Frequency Drive (VFD) | ||
Series OPT | ||
Standards/Approvals NMMS2, NMMS7. NMMS8 UL UL report applies to both US and Canada CE IEC/EN61800-3 IEC/EN61800-5 UL 508C by UL for use in Canada UL E134360 CSA-C22.2 No. 14, UL NMMS | ||
- Land van herkomst:
- FI
This Eaton SPX encoder is specifically designed for variable frequency drives, providing precise control and enhanced performance for your applications. The robust encoder is engineered to withstand challenging environments, ensuring reliability and longevity. With a compact design, it fits seamlessly within various industrial settings, making it an ideal choice for those seeking efficiency and ease of installation. The product features advanced specifications that adhere to rigorous safety standards, including UL and CE certifications, giving you peace of mind. The fully compliant design not only meets industry requirements but also enhances operational safety, ensuring optimal functionality in your systems.
Engineered for high durability and resistance in demanding conditions
Provides accurate feedback for enhanced control in variable frequency drives
Compact form factor facilitates easy integration into existing systems
Compliant with international safety standards for operational reliability
Robust protection against environmental factors, enhancing product lifespan
Designed for straightforward installation, saving time and resources
Ideal for applications requiring precise and consistent performance
Backed by comprehensive technical resources and support from Eaton
Gerelateerde Links
- Eaton Encoder OPT Series Encoder for Use with Variable Frequency Drive (VFD)
- Eaton OPT Series Fieldbus Interface Module for Use with Variable Frequency Drive, Modbus RS485
- Eaton SPX Adapter for use with Eaton Variable Frequency Drive SPX
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 115V 4.3 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 115 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 115 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 230 7 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V 18 A