Eaton Choke DX Series Motor Choke for Use with DA1, DG1

Subtotaal (1 eenheid)*

€ 1.024,94

(excl. BTW)

€ 1.240,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.024,94

*prijsindicatie

RS-stocknr.:
259-039
Fabrikantnummer:
269547 DX-LM3-100
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Accessory Type

Choke

Product Type

Motor Choke

For Use With

DA1, DG1

Series

DX

Standards/Approvals

UL (E167225,XPTQ2/XPTQ8), CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, VDE 0570-2-20

Land van herkomst:
AT
The Eaton three-phase motor choke is engineered to enhance operational efficiency in variable frequency drives. Designed for maximum mains voltage of 750 V AC, it adeptly handles frequencies ranging from 0 - 400 Hz, making it an ideal choice for diverse applications. Delivering a rated operational current of 100 A and boasting an inductance of 0.45 mH, this product is crafted to ensure stability and performance in demanding environments. The robust construction guarantees reliability, while its compliance with various international standards, including IEC and UL certifications, reflects its high quality and safety assurance. With features that cater to a wide range of ambient conditions, including extreme temperatures and altitudes, this motor choke represents a formidable solution for modern industrial requirements.

Optimises power efficiency in variable frequency drives

Ensures stability across diverse operational frequencies

Constructed to withstand rigorous operational demands

Meets stringent international safety and performance standards

Designed for reliability in extreme temperature ranges

Offers high inductance for improved motor performance

Facilitates seamless integration within electrical systems

Robust construction enhances lifespan and durability

Minimal maintenance required, ensuring reduced operational costs

Compact dimensions enable flexible installation options

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.