Siemens Cable 500 Series Extension Cable
- RS-stocknr.:
- 676-068
- Fabrikantnummer:
- 6FX5002-8QE21-1DB0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 922,76
(excl. BTW)
€ 1.116,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 922,76 |
*prijsindicatie
- RS-stocknr.:
- 676-068
- Fabrikantnummer:
- 6FX5002-8QE21-1DB0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens motion connect 500 is a meticulously crafted connection solution designed for robust performance in diverse applications. This Advanced cable system ensures optimal functionality with its tested voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors. Perfectly engineered for high mobility, the cable supports dynamic deployments while maintaining exceptional tensile strength and flexibility. It features a Durable PVC sheath in a bright Orange finish, ensuring visibility and protection against environmental conditions, making it Ideal for both static and dynamic installations. With a maximum storage temperature of -20 to 80°C and an operational range accommodating both -20 to 80°C and 0 to 60°C, this product is engineered for longevity, reliability, and superior performance in critical scenarios.
Tested voltage capabilities ensure safe operation under high voltage conditions
Equipped with SPEED CONNECT connectors for easy and secure attachment
Designed for flexible installation with a minimum bending radius of 133mm for dynamic applications
Durable PVC sheath offers excellent resistance to oil and flames ensuring reliability in challenging environments
Rated for a maximum tensile load of 20 N per mm sq ensuring durability during operation
Suitable for a wide temperature range accommodating diverse operational settings
Capable of enduring up to 100000 bends making it Ideal for applications requiring high mobility
