Siemens Cable 800PLUS Series Cable
- RS-stocknr.:
- 676-356
- Fabrikantnummer:
- 6FX8002-8QN21-1DH0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.307,80
(excl. BTW)
€ 1.582,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.307,80 |
*prijsindicatie
- RS-stocknr.:
- 676-356
- Fabrikantnummer:
- 6FX8002-8QN21-1DH0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens Cable Extension is an Advanced connectivity solution designed specifically for high-performance applications in demanding environments. This robust cable assembly boasts multiple cores and cross-sections to facilitate reliable power and signal transmission between machinery. Its Durable PUR sheath ensures resilience against environmental stresses, while features like a braking lead and tested voltage parameters enhance operational safety. Engineered for flexibility and efficiency, the motion connect 800plus offers exceptional performance across various applications, supporting both static and dynamic deployments with ease.
Four core cables are complemented by additional cores ensuring versatile connectivity options
Test voltages reach up to 1.5 kV for power conductors ensuring safety during operation
Designed for high mechanical resilience delivering reliable service under maximum tensile stress
Smallest bending radii of 39.9 mm and 99.8 mm assure flexibility in various installation scenarios
Exceptional ambient temperature range of -20 to 80 °C guarantees performance in diverse conditions
Lightweight design ensures easy handling and installation enhancing productivity
CFC halogen and silicone-free insulation supports environmental compliance and safety
Fire resistance and oil resistance metrics provide added peace of mind in industrial settings
Long service life guaranteed with a maximum of 10000000 bends Ideal for dynamic uses
