Siemens Cable 800PLUS Series Cable
- RS-stocknr.:
- 676-728
- Fabrikantnummer:
- 6FX8002-8QN08-1BH0
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 370,02
(excl. BTW)
€ 447,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 370,02 |
*prijsindicatie
- RS-stocknr.:
- 676-728
- Fabrikantnummer:
- 6FX8002-8QN08-1BH0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- Land van herkomst:
- SK
The Siemens Cable Extension is designed for reliable and efficient connections in demanding electromechanical environments. This high-performance cable harness supports a variety of applications with its robust design and versatile functionality. Capable of handling a test voltage of up to 1.5 kV for power conductors and 0.5 kV for signal conductors, it ensures safe and effective communication between components. The cables outer diameter of 10.5 mm and impressive weight of 2.72 kg make it an Ideal solution for various installations, while its temperature resilience and oil resistance further enhance operational safety and longevity. Whether for fixed or dynamic applications, this product is built to meet the high standards required in contemporary industrial settings.
Four cores with varying cross-sections ensure comprehensive connectivity
Rated for a maximum voltage of 600 V/1000 V ensuring safety and reliability
Designed with a type that includes a braking lead for additional functional capability
Offers a robust tensile strength of 50 N/mm² for fixed installations
Dynamic deployment features support up to 10000000 bends for longevity
Support for ambient temperatures ranging from -20 to 80 °C catering to diverse environments
Material comprising a PUR sheath provides superior resistance to fire and oil
Pre-assembled OCC signal connectors on the converter side simplify installation
Static and dynamic bending radii enhance flexibility and installation options
