Siemens Cable 800PLUS Series Cable

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 629,98

(excl. BTW)

€ 762,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 629,98

*prijsindicatie

RS-stocknr.:
676-743
Fabrikantnummer:
6FX8002-8QN11-1CF0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Cable

Product Type

Cable

Series

800PLUS

Standards/Approvals

UL758

Land van herkomst:
SK
The Siemens Cable Extension is an Advanced connectivity solution designed for high-performance applications where reliability and flexibility are paramount. This robust cable assembly, featuring a combination of cores, is engineered to support power and signal transmission in dynamic environments. With a test voltage of up to 1.5 kV for power conductors and a flexible design capable of enduring substantial mechanical stress, it ensures effective operation across a wide temperature range. Ideal for installations demanding high levels of durability and performance, this cable solution guarantees efficient functionality, supporting continuous operation in various industrial settings.

Four cores with a cross-section of 1.5 mm² supplemented by additional smaller cores for optimal signal transmission

Rated voltage of 600 V/1000 V ensuring safety and efficiency in varied operational conditions

Designed with a braking lead for added reliability in dynamic applications

Maximum cable outer diameter of 12.6 mm allows for easy installation in confined spaces

Supports a tensile load of up to 50 N/mm² during fixed installations highlighting its robust construction

Environmentally resilient operating effectively from -20 to 80 °C for stationary installations

Maintains performance with a minimum bending radius of 36.9 mm for fixed installations and 92.2 mm for flexible environments

Capable of surviving up to 10000000 bends ensuring longevity in modular systems

Constructed with a flame-resistant cable sheath compliant with EN 60332-1-1 to 1-3 standards

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.