Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- RS-stocknr.:
- 212-7376
- Fabrikantnummer:
- 2901655
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 29,15
(excl. BTW)
€ 35,27
(incl. BTW)
- RS-stocknr.:
- 212-7376
- Fabrikantnummer:
- 2901655
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Cable | |
| Accessory Type | 3-Phase Loop Bridge | |
| For Use With | 3 Contactron Module | |
| Series | Jumper - Bridge | |
| Standards/Approvals | EAC/UL Listed/cUL Listed/UL Listed/cUL Listed | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Cable | ||
Accessory Type 3-Phase Loop Bridge | ||
For Use With 3 Contactron Module | ||
Series Jumper - Bridge | ||
Standards/Approvals EAC/UL Listed/cUL Listed/UL Listed/cUL Listed | ||
- Land van herkomst:
- DE
The Phoenix Contact 3-phase loop bridge for 3 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 1 m with ferrules and colour is grey.
Operating current 25 A
Operating voltage range 42 V AC to 575 V AC
Gerelateerde Links
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series 3-Phase Loop Bridge for Use with Contactron Modules
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 6 Contactron Module
- Phoenix Contact BRIDGE-5-1M Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact, Contactron Bridge for use with CONTACTRON Series
- Phoenix Contact, Contactron Jumper Straight Male Grey Jumper 3 Way 1 Row 22.5 mm Pitch
- Phoenix Contact CONTACTRON Motor Starter 24V 3 Phase, IP20
- Phoenix Contact CONTACTRON Motor Starter 30V IP20
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107644