Omron Encoder E6C3-C Series Encoder for Use with Servo Motor
- RS-stocknr.:
- 215-8185
- Fabrikantnummer:
- E6C3-CWZ5GH 1000P/R 2M
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 564,59
(excl. BTW)
€ 683,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 564,59 |
*prijsindicatie
- RS-stocknr.:
- 215-8185
- Fabrikantnummer:
- E6C3-CWZ5GH 1000P/R 2M
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Encoder | |
| Accessory Type | Encoder | |
| For Use With | Servo Motor | |
| Series | E6C3-C | |
| Standards/Approvals | IEC 60529 IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Encoder | ||
Accessory Type Encoder | ||
For Use With Servo Motor | ||
Series E6C3-C | ||
Standards/Approvals IEC 60529 IP65 | ||
The Omron E6C3-A absolute rotary encoder that offers durability and convenience. It has a metal slit plate to ensure high resistance to shock. The user can combe it with a Programmable controller or Cam Positioner allows ideal angle control.
IP65f drip-proof, oil-proof construction achieved with
seal bearing.
8-mm-dia stainless steel shaft withstands a shaft
loading of 80 N and 50 N respectively in the radial
and thrust directions.
Bears CE markings (EMC Directives) and conforms
to EN/IEC standards, making it suitable for the European
market.
Gerelateerde Links
- Omron Encoder E6C3-A Series Encoder for Use with Servo Motor
- Omron Encoder E6C3 Series Encoder for Use with Servo Motor
- Omron E6C3-C Series Incremental Incremental Encoder 24V NPN Signal, 30 mm Shaft
- Omron E6C3-C Series Incremental Incremental Encoder 24V Voltage Signal, 8 mm Shaft
- Omron E6C3-C Series Incremental Rotary Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron E6C3-CWZ Series Incremental Model Rotary Encoder 24V dc NPN Signal, 8 mm Shaft
- Omron E6C3-C Series Incremental Rotary Encoder 12V dc Voltage Signal, 8 mm Shaft
- Omron E6C3-A Series Absolute Rotary Encoder 24V dc 8 mm Shaft