Allen Bradley Signalling Contact 140MP Series Starter Kit for Use with 140MP-A
- RS-stocknr.:
- 218-8491
- Fabrikantnummer:
- 140MP-A-ASAR02
- Fabrikant:
- Allen Bradley
Subtotaal (1 verpakking van 2 eenheden)*
€ 69,99
(excl. BTW)
€ 84,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 34,995 | € 69,99 |
*prijsindicatie
- RS-stocknr.:
- 218-8491
- Fabrikantnummer:
- 140MP-A-ASAR02
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Accessory Type | Signalling Contact | |
| Product Type | Starter Kit | |
| For Use With | 140MP-A | |
| Series | 140MP | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Accessory Type Signalling Contact | ||
Product Type Starter Kit | ||
For Use With 140MP-A | ||
Series 140MP | ||
Standards/Approvals No | ||
- Land van herkomst:
- BG
Rockwell Automation Starter Kit, Signalling Contact Accessory Type, 2 Pole - 140MP-A-ASAR02
This signalling contact starter kit from Rockwell Automation notifies you instantly when a current overload has caused your MPCB to trip. Simply attach it to the right side of an MPCB and if an electrical surge trips it, the 2NC contacts on the signalling contact will open, setting off an alarm. As some fault conditions can cause damage even after power is cut, the unit ensures you can address issues before they cause a problem. This starter kit is ideal for use with air handling units, industrial conveyor belts and lift motors.
Features and Benefits
• Compact 9mm width for use in busy setups
• 600V maximum voltage, suitable for high-power applications
• Compatible with single-phase or three-phase applications for flexibility
Standards and Certifications
• IEC 60947-4-1
• IEC 60947-2
• UL 60947-4-1
• CSA C22.2 No.60947-4-1
What's the difference between an MPCB and an MCB?
An MCB, or miniature circuit breaker, and an MPCB, or motor protection circuit breaker, are both designed to prevent damage due to electrical overload. The main difference is an MPCB is designed specifically to protect circuits driving electric motors, while an MCB can be used in a wider range of applications.
Gerelateerde Links
- Allen Bradley Coupler 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Connecting Link 140MP Series Starter Kit for Use with With Manual Motor Starters
- Allen Bradley Undervoltage Release 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Lockable Handle Accessory 140MP Series Starter Kit for Use with 140MP Motor Protection Circuit Breaker
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers and 100-K Contactors
- Allen Bradley Connecting Module 140MP Series Starter Kit for Use with 140MP-A Circuit Breakers to 100-C09/C23 Contactors
- Allen Bradley Kit 140MP-A Series Shaft for Use with 140MP Circuit Breaker
- Allen Bradley Kit 140MP-A Series Circuit Breaker for Use with 140MP Circuit Breaker