Siemens Converter SINAMICS G120X Series Expansion Module for Use with C3 380-480 V
- RS-stocknr.:
- 223-3861
- Fabrikantnummer:
- 6SL3220-1YE66-1CB0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 44.541,00
(excl. BTW)
€ 53.894,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44.541,00 |
*prijsindicatie
- RS-stocknr.:
- 223-3861
- Fabrikantnummer:
- 6SL3220-1YE66-1CB0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Converter | |
| Product Type | Expansion Module | |
| For Use With | C3 380-480 V | |
| Series | SINAMICS G120X | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Converter | ||
Product Type Expansion Module | ||
For Use With C3 380-480 V | ||
Series SINAMICS G120X | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Frequency Converter SINAMICS G120X MODBUS / BACNET / USS
Compact frequency converter for fluid flow engines as pumps, fans and compressors in infrastructure applications, water/wastewater and renewables, and HVAC. State-of-the-art IGBT technology with pulse-width modulation is used for reliable and flexible motor operation. Equipped with smart infrastructure applications specific software functions.
It features both a wide voltage range (3 AC 200...240 V, 3 AC 380...480 V, 3 AC 500...690 V) and a wide operating temperature range (frame sizes FSA to FSG can operate in an environment of -20 °C to +60 °C) according to IEC. The standard 61800-9-2 frequency converter achieves energy efficiency class IE2.
The frequency converter must be able to run 2 – 8 pole asynchronous motors of the efficiency classes IE2 to IE4 without overdimensioning. Furtheron it must be possible to operate synchronous reluctance motors and permanent magnet synchronous motor with moderate saturation. For this, the following control methods must be available: v/f characteristic linear, parabolic, parametrizable, with flux current control, sensorless vector control. All control methods must have an energy saving mode for additional energy savings. Output frequency 0 – 550 Hz (0 – 100Hz >= 315kW) in v/f mode, 0 – 240 Hz (0 – 100Hz >= 315kW) in vector mode. Installation altitude is up to 4000 m above sea level, the permissible converter output current is reduced above an installation altitude of 1000 m. The side-by-side mounting (with 0 mm lateral clearance) allows maximum utilization of cabinet space. The DC Link terminals of the inverter must be accessible for external connections.
The drive system must be protected through thermal motor protection with PTC/KTY84/Pt1000/bimetal, thermal converter protection, monitoring for under voltage and overvoltage, overloading, grounding, short circuiting, stalling and blocking of the motor.
Gerelateerde Links
- Siemens Converter SINAMICS G120X Series Expansion Module for Use with C3 380-480 V
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1.35 kA
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 501 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1.107 kA
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 562 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 1.202 kA
- Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor
- Siemens Inverter Drive 3 Phase, G120X Series 480V 1.35 kA