Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- RS-stocknr.:
- 240-2873
- Fabrikantnummer:
- 199334 U-PKZ0(230V50HZ)-PI
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 35,38
(excl. BTW)
€ 42,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,38 |
*prijsindicatie
- RS-stocknr.:
- 240-2873
- Fabrikantnummer:
- 199334 U-PKZ0(230V50HZ)-PI
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | Reversing Starter | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With Reversing Starter | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
199334
The Eaton Under voltage release rated for 230 V at 50 Hz, it can be fitted to the left of a Motor protective circuit-breaker, cannot be combined with the A-PKZ0 shunt release. When combined with circuit-breaker can be used as emergency switching-off device. It has an operating temperature range of -25°C to 55°C.
It has AC voltage actuation
It is suitable for Motor safety switch
It is designed for use with Under voltage release PKZ0(4), PKE
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Safety Switch
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM01 Series,
- Eaton Undervoltage Release Undervoltage Release for Use with XT Series Manual Motor Protector
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor protective circuit-breaker
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series PKZM01 Series, PKZM0