Festo Cable NEBM Series Cable for Use with Motor,1450945
- RS-stocknr.:
- 273-9653
- Artikelnummer Distrelec:
- 302-18-213
- Fabrikantnummer:
- NEBM-S1W15-E-5-Q7-LE6
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 102,73
(excl. BTW)
€ 124,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 102,73 |
*prijsindicatie
- RS-stocknr.:
- 273-9653
- Artikelnummer Distrelec:
- 302-18-213
- Fabrikantnummer:
- NEBM-S1W15-E-5-Q7-LE6
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS | |
| Model Number | 1450945 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals CE, RoHS | ||
Model Number 1450945 | ||
- Land van herkomst:
- DE
Festo NEBM Series Cable, 5m Length, 72V DC Voltage Range - NEBM-S1W15-E-5-Q7-LE6, Numeric Part Number:1450945
This motor cable is designed for connecting motors in industrial automation systems. With a length of 5m, it operates within a voltage range of 0 to 72V DC, making it suitable for a wide variety of applications. The cable features high-quality construction and robust materials, ensuring it meets the demanding conditions common in the electrical and mechanical industries.
Features & Benefits
• Combines a 15-core connection with 10 active cores for efficiency
• Angled socket design facilitates easier installation in tight spaces
• Shielded construction reduces electrical interference for improved performance
• Rated for use in ambient temperatures from -40°C to 80°C
• IP65 protection rating ensures durability against dust and water ingress
• Conductors with a nominal cross-section of 0.75mm² deliver reliable power transmission
Applications
• Used for connecting motors in automation systems
• Ideal for energy chain where flexibility is required
• Suitable for field devices requiring stable electrical connections
• Employed in environments with significant temperature fluctuations
• Utilised where robust protection against environmental factors is essential
What connections are available for this cable?
This cable features an angular socket for the field device side and an open-ended connection for the controller side, permitting flexible installation options.
How does the cable handle environmental stress?
It is constructed from TPE-U(PUR), providing resistance against extreme temperatures and general corrosion, ensuring longevity in harsh conditions.
What happens if the cable is used beyond its specified voltage range?
Exceeding the operational voltage of 72V DC may lead to overheating and potential failure of the cable, affecting system performance and reliability.
What is the significance of the cable's bending radius?
Maintaining a bending radius of at least 80mm ensures that the cable remains functional and does not suffer damage during regular movement, crucial for reliability in dynamic applications.
How is the cable's degree of protection beneficial in industrial settings?
With an IP65 rating, the cable is safeguarded against both dust and water, making it an excellent choice for a variety of industrial environments requiring robust and dependable connections.
Gerelateerde Links
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450944
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450947
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450946
- Festo Cable NEBM Series Cable for Use with Motor,1450943
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450835
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450834
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450837
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838