Festo Motor Cable NEBM Series Cable for Use with Motor,1450738

Subtotaal (1 eenheid)*

€ 84,17

(excl. BTW)

€ 101,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 84,17

*prijsindicatie

RS-stocknr.:
273-9658
Artikelnummer Distrelec:
302-18-214
Fabrikantnummer:
NEBM-S1W9-E-5-Q5-LE6
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS, CE

Model Number

1450738

Land van herkomst:
DE

Festo NEBM Series Cable, 0 to 72V DC Voltage Range, 5m Length - NEBM-S1W9-E-5-Q5-LE6, Numeric Part Number:1450738


This cable is tailored for various motor applications in industrial environments, enhancing connectivity solutions with efficient energy transmission. Its robust design ensures reliability in challenging conditions, making it essential for automation projects and related machinery.

Features & Benefits


• Operational voltage range from 0 to 72V DC

• Shielded design to reduce electromagnetic interference

• Suitable for energy chains, enabling flexibility

• High durability, withstanding temperatures from -40°C to 80°C

• Angular connector design for space-saving installations

• Wire end sleeves for dependable connectivity

Applications


• Connects motors in automation systems

• Links field devices to controllers

• Suitable for high voltage installations

• Designed for dynamic requiring flexible movement

• Ideal for industrial motor accessories needing sturdy cabling

How does this cable perform in harsh environments?


It is designed to operate in extreme temperatures and constructed to endure various conditions.

Can it accommodate movements in an industrial setting?


Yes, it is made for energy chains, allowing flexible bending and movement without losing functionality.

What types of connectors are compatible with this cable?


It features an angular socket on one end and an open end on the other for easy connections in diverse configurations.

Does it comply with environmental regulations?


Yes, it is RoHS-compliant, meeting environmental safety standards.

Is this cable suitable for high-speed data transmission?


While primarily intended for power connections, its shielding reduces electromagnetic interference, contributing to clearer signals.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.