Siemens Signal Switch SIRIUS Series Signal Switch for Use with 3RV2 Series

Subtotaal (1 eenheid)*

€ 29,09

(excl. BTW)

€ 35,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 29,09

*prijsindicatie

RS-stocknr.:
706-1995
Fabrikantnummer:
3RV2921-1M
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Signal Switch

Product Type

Signal Switch

For Use With

3RV2 Series

Series

SIRIUS

Standards/Approvals

No

Land van herkomst:
RO

Siemens SIRIUS Series Signal Switch, 10A Current Rating, 690V Voltage Range - 3RV2921-1M


This signal switch is designed for the 3RV2 Series and serves as an auxiliary switch for circuit breakers. With a compact design measuring 90mm in length, 68mm in depth, and 18mm in width, it is ideally suited for various electrical applications. The SIRIUS signal switch enhances circuit protection and control, ensuring safe operation within its specified parameters.

Features & Benefits


• Operates efficiently at a voltage of 690V

• Current rating of 10A for robust performance

• Incorporates 1 normally open (NO) and 1 normally closed (NC) contact

• IP20 protection class for dust ingress protection

• Suitable for ambient temperatures from -20°C to +60°C

• Lightweight design at only 0.096kg facilitates easy installation

Applications


• Used with 3RV2 Series circuit breakers for additional signalling

• Ideal for electrical panel setups requiring compact signalling solutions

• Utilised in automation controls where visibility on circuit status is needed

What electrical connections are suitable for the auxiliary contacts?


Screw-type terminals are used for the auxiliary circuit connections, accommodating solid or stranded conductors of 0.5 to 2.5mm².

How does this switch handle environmental conditions in operational scenarios?


It remains effective between ambient temperatures of -20°C and +60°C, ensuring reliable performance without failure in typical industrial environments.

What are the surge voltage resistance specifications?


The switch is rated for surge voltage resistance up to 6kV, making it resilient against transient voltage spikes.

How do the contact types on this switch contribute to its functionality?


The provision of both NO and NC contacts allows for versatile signalling options in various control circuits, enhancing operational flexibility.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.