Electromen OY Interface Module EM Series Motor Accessory for Use with EM-241A DC Motor Controller, EM-243C DC Motor
- RS-stocknr.:
- 773-6848
- Fabrikantnummer:
- EM-236
- Fabrikant:
- Electromen OY
Subtotaal (1 eenheid)*
€ 128,95
(excl. BTW)
€ 156,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
- Plus verzending 13 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,95 |
*prijsindicatie
- RS-stocknr.:
- 773-6848
- Fabrikantnummer:
- EM-236
- Fabrikant:
- Electromen OY
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
| Merk | Electromen OY | |
| Accessory Type | Interface Module | |
| Product Type | Motor Accessory | |
| For Use With | EM-241A DC Motor Controller, EM-243C DC Motor Controller | |
| Series | EM | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Electromen OY | ||
Accessory Type Interface Module | ||
Product Type Motor Accessory | ||
For Use With EM-241A DC Motor Controller, EM-243C DC Motor Controller | ||
Series EM | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
Electromen - EM-236A INTERFACE UNIT FOR DRIVE PROGRAMMING
The EM-236A Interface unit designed for adjusting and copying adjustments of Electromen programmable driver devices.
It also provides a means to dynamically monitor dynamic values during use
The unit allows for quick parameter changes to be made to tune the application.Five sets of parameters can be stored on the unit for easy duplication to other Electromen units.
The EM-236A is useful for both instrumentation purposes and also as a tool to aid setup in production
Features and Benefits
Quick, easy and accurate
Guarantees programming repeatability
5 memory slots for parameter storage (non-volatile)
Enables dynamic monitoring;Standalone Electromen drive programmer
5 non-volatile memory slots for parameter storage
LCD display
EM-236 Interface Unit
EM-236A Interface unit is made for adjusting and copying adjustments of Electromen driver devices and for monitoring dynamic values during drive.
EM-236A enables the searching of the right settings and adjustments for the application, and after that these settings can be reliably loaded to other units.
EM-236A is handy in instrumentation and also a simple tool in production.
• Accurate and easy adjustment
• Good adjustment repeatability
• Saves space in products
• Gives economical advance
• Enables dynamic monitoring
• Easy to use
• Smaller and lighter than EM-236
• Replaces previous EM-236
Gerelateerde Links
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 48 V dc Potentiometer Function
- Electromen OY Potentiometer Function
- Electromen OY 35 V dc, 6A DC Motor Controller
- Electromen OY 32 V dc, 15A DC Motor Controller
- Electromen OY 35 V dc, 3A DC Motor Controller
- Electromen OY 35 V PWM Function
- Electromen OY 35 V dc PWM Function