Siemens 540 W Motor Controller, 24 V dc, 400 mA, Speed Controller Function
- RS-stocknr.:
- 287-3483
- Fabrikantnummer:
- 6FB1111-0AT10-3AT2
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 287-3483
- Fabrikantnummer:
- 6FB1111-0AT10-3AT2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 28 V | |
| Supply Voltage | 24 V dc | |
| Current Rating | 400 mA | |
| Power Rating | 540W | |
| Overall Width | 320mm | |
| Overall Depth | 80 mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61010-1/EN 61010-2-201/EN 81-20, EAC, CE | |
| Series | SIDOOR AT40 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 28 V | ||
Supply Voltage 24 V dc | ||
Current Rating 400 mA | ||
Power Rating 540W | ||
Overall Width 320mm | ||
Overall Depth 80 mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61010-1/EN 61010-2-201/EN 81-20, EAC, CE | ||
Series SIDOOR AT40 | ||
- Land van herkomst:
- DE
The Siemens AT40 relay Control device is specifically designed for elevator doors in horizontal configurations, supporting door weights of up to 600 kg. Operating at 36V DC, it features 1 RS485 interface for communication purposes.
RoHS compliant
4 Digital inputs
2 Relay outputs
With a 24VDC output