Infineon TLE98932QTW62SXUMA1, Brushless DC Motor Motor Controller 48-Pin, TQFP-48
- RS-stocknr.:
- 285-069
- Fabrikantnummer:
- TLE98932QTW62SXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2500 eenheden)*
€ 12.227,50
(excl. BTW)
€ 14.795,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 4,891 | € 12.227,50 |
*prijsindicatie
- RS-stocknr.:
- 285-069
- Fabrikantnummer:
- TLE98932QTW62SXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Controller | |
| Configuration | 3 Phase | |
| Package Type | TQFP-48 | |
| Output Current | 170mA | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | MOTIX | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Controller | ||
Configuration 3 Phase | ||
Package Type TQFP-48 | ||
Output Current 170mA | ||
Pin Count 48 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series MOTIX | ||
Automotive Standard No | ||
Supply Current 20mA | ||
The Infineon Motor Driver IC is a fully integrated 3 Phase motor driver IC with the industry standard Arm Cortex M3 core, enabling the implementation of Advanced motor control algorithms. It includes a bridge driver to drive up to six external power NFETs for 3 Phase motor control. A dual stage charge pump enables low voltage operation and programmable charge current profile along with Adaptive MOSFET control for optimized EMC. Its peripheral set includes a current sense amplifier, two successive approximation ADCs that can be synchronized with the capture and compare unit 7 for PWM generation and several 16 bit timers.
Integrated CAN FD transceiver
2 x 14 bit SDADCs with 2 differential inputs
2x UART Transmitter
On chip oscillator and PLL for clock generation
10 bit diagnostic ADC with 15 multiplexed inputs
12 bit user ADC with 26 multiplexed inputs
Independent programmable window watchdog