onsemi LV8829LFQA-NH, BLDC Motor Driver IC, 35 V 1.5A 24-Pin, VQFN
- RS-stocknr.:
- 121-7927
- Fabrikantnummer:
- LV8829LFQA-NH
- Fabrikant:
- onsemi
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 121-7927
- Fabrikantnummer:
- LV8829LFQA-NH
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 35 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 3.5 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 62kHz | |
| Dimensions | 4 x 4 x 0.765mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +80 °C | |
| Length | 4mm | |
| Height | 0.765mm | |
| Width | 4mm | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 35 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 3.5 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 62kHz | ||
Dimensions 4 x 4 x 0.765mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +80 °C | ||
Length 4mm | ||
Height 0.765mm | ||
Width 4mm | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Microchip MCP8063-E/MD 14 V 1.5A 8-Pin, DFN
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- onsemi LV8771VH-TLM-H 32 V 1.5A 28-Pin, HSOP
- Microchip TC654EUN 5 V 10-Pin, MSOP
- Microchip MTD6505T-E/NA 5 V 0.75A 10-Pin, UDFN
- Microchip MTD6508-ADJE/JQ 5 V 0.75A 16-Pin, UQFN
- ROHM BD63621MUV-E2 VQFN