STMicroelectronics STSPIN820, Stepper Motor Driver IC 24-Pin, TFQFPN
- RS-stocknr.:
- 164-6997
- Fabrikantnummer:
- STSPIN820
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 20 meer toe om € 0,50 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 4,10
(excl. BTW)
€ 4,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.596 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 2 - 18 | € 2,05 | € 4,10 | - |
| 20 - 98 | € 2,025 | € 4,05 | € 0,50 |
| 100 - 198 | € 2,00 | € 4,00 | € 5,00 |
| 200 + | € 1,975 | € 3,95 | € 15,00 |
*prijsindicatie
- RS-stocknr.:
- 164-6997
- Fabrikantnummer:
- STSPIN820
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | TFQFPN | |
| Pin Count | 24 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.1mm | |
| Series | STSPIN820 | |
| Width | 4.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type TFQFPN | ||
Pin Count 24 | ||
Output Current 1.5A | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.1mm | ||
Series STSPIN820 | ||
Width 4.1mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step. The device can be forced into a low consumption state. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection
Operating voltage from 7 to 45 V
Maximum output current 1.5 Arms
RDSon HS + LS = 1 Ω typ.
Microstepping up to 1/256th of step
Current control with programmable OFF time
Current sensing based on external shunt resistor
Full protection set
Non-dissipative overcurrent protection
Short-circuit protection
Undervoltage lockout
Thermal shutdown
Standby low consumption
Gerelateerde Links
- STMicroelectronics STSPIN820 TFQFPN
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- STMicroelectronics E-L6219DS 46 V 750 mA 24-Pin, SOIC
- STMicroelectronics E-L6219DS013TR 46 V 750 mA 24-Pin, SOIC
- STMicroelectronics POWERSTEP01TR VFQFPN
- MPS MP6600GR-P QFN-24
- STMicroelectronics L6470PD PowerSO
- STMicroelectronics L6470HTR HTSSOP28