STMicroelectronics L6227N, Brushed Motor Driver IC, 52 V 1.4A 24-Pin, PDIP
- RS-stocknr.:
- 168-6480
- Fabrikantnummer:
- L6227N
- Fabrikant:
- STMicroelectronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 168-6480
- Fabrikantnummer:
- L6227N
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 52 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Dimensions | 31.75 x 6.6 x 3.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 31.75mm | |
| Height | 3.3mm | |
| Width | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 52 V | ||
Minimum Operating Supply Voltage 8 V | ||
Dimensions 31.75 x 6.6 x 3.3mm | ||
Maximum Operating Temperature +150 °C | ||
Length 31.75mm | ||
Height 3.3mm | ||
Width 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
- Land van herkomst:
- MY
Gerelateerde Links
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6206Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6207PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205D 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6225DTR 52 V 1.4 A 20-Pin, SOIC