Infineon IM231L6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP
- RS-stocknr.:
- 226-6123
- Fabrikantnummer:
- IM231L6T2BAKMA1
- Fabrikant:
- Infineon
Subtotaal (1 tube van 15 eenheden)*
€ 122,87
(excl. BTW)
€ 148,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 180 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 15 + | € 8,191 | € 122,87 |
*prijsindicatie
- RS-stocknr.:
- 226-6123
- Fabrikantnummer:
- IM231L6T2BAKMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 6A | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 17.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Width | 12mm | |
| Series | IM231L6T2B | |
| Height | 2.9mm | |
| Inverter Power Rating | 400W | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 2.6mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 6A | ||
Pin Count 23 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 17.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 29mm | ||
Width 12mm | ||
Series IM231L6T2B | ||
Height 2.9mm | ||
Inverter Power Rating 400W | ||
Automotive Standard AEC-Q101 | ||
Supply Current 2.6mA | ||
The Infineon IM231-L6-series 3-phase intelligent power modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configuration, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge driver.
Temperature monitor
Accurate overcurrent shutdown (±5%)
Fault reporting and programmable fault clear
Advanced input filter with shoot-through protection
Gerelateerde Links
- Infineon IM231L6T2BAKMA1 600 V 23-Pin, DIP
- Infineon IM231M6T2BAKMA1 600 V 23-Pin, DIP
- Infineon IM231L6S1BALMA1 600 V 23-Pin, SOP
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon IM06B15AC1XKMA1 600 V 15 A 24-Pin, DIP
- ROHM BD63860EFV-E2, Stepper Motor Driver IC