STMicroelectronics L9908TR, Brushless Motor Driver IC 48-Pin, TQFP-48
- RS-stocknr.:
- 240-0601
- Fabrikantnummer:
- L9908TR
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 2400 eenheden)*
€ 10.022,40
(excl. BTW)
€ 12.127,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 augustus 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2400 + | € 4,176 | € 10.022,40 |
*prijsindicatie
- RS-stocknr.:
- 240-0601
- Fabrikantnummer:
- L9908TR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | TQFP-48 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Standards/Approvals | ISO 26262 | |
| Height | 1mm | |
| Length | 7mm | |
| Series | L9908 | |
| Supply Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type TQFP-48 | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Standards/Approvals ISO 26262 | ||
Height 1mm | ||
Length 7mm | ||
Series L9908 | ||
Supply Current 40mA | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Automotive 3-Phase motor gate driver unit is a gate driver unit (GDU) for controlling 6 N-channel FETs for brushless motors in automotive applications. Each one of the 3 half bridge drivers channels (HS/LS couples) can be independently configured allowing different load driving and is able to withstand -14 V to 95 V excursion on motor`s pins. Through 6 dedicated parallel inputs the pre driver stages can be controlled independently supporting duty cycle operations from 0% to 100% and allowing to implement all kinds of electric motor control strategy. A dedicated combination of regulators, charge pumps and bootstrap circuits allows L9908 to be suitable to operate in passenger, commercial or hybrid vehicles.
AEC-Q100 qualified
Full ISO26262 compliant, ASIL-D systems ready
6 separate N-channel FET pre-drivers
Digital I/O compatible to 3.3 V/5 V logics
3 differential high accuracy current monitors
3 real time phase voltage monitor channels