ROHM, Brushed DC Motor DC Motor Driver 32-Pin, VQFN032V5050
- RS-stocknr.:
- 255-7669
- Fabrikantnummer:
- BD62221MUV-E2
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 255-7669
- Fabrikantnummer:
- BD62221MUV-E2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushed DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | VQFN032V5050 | |
| Output Current | 2A | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | BD62221MUV | |
| Length | 5mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type DC Motor Driver | ||
Motor Type Brushed DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type VQFN032V5050 | ||
Output Current 2A | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series BD62221MUV | ||
Length 5mm | ||
Automotive Standard No | ||
The ROHM 36 V high performance, high reliability 2ch DC brush motor driver is a H-bridge motor driver for 2 DC brush motors or 1 stepper motor. This driver can facilitate low power consumption by direct PWM control or PWM constant current control. There are built in protection circuits in this IC. It is possible to output an abnormal detection signal that notifies each protection circuit operation, which contributes to set high reliability.
Single power supply input (rated voltage of 36V)
Rated output current: 2.0A/phase
Rated output current (peak): 3.0 A/phase
Low ON resistance DMOS output
Forward, reverse, brake, open function
Power save function
Direct PWM control
PWM constant current con