Infineon IGCM04F60GAXKMA1, Permanent Magnet, AC Intelligent Power Module 24-Pin, DIP
- RS-stocknr.:
- 260-5084
- Fabrikantnummer:
- IGCM04F60GAXKMA1
- Fabrikant:
- Infineon
Subtotaal (1 tube van 14 eenheden)*
€ 65,58
(excl. BTW)
€ 79,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 210 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 14 + | € 4,684 | € 65,58 |
*prijsindicatie
- RS-stocknr.:
- 260-5084
- Fabrikantnummer:
- IGCM04F60GAXKMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Motor Type | Permanent Magnet, AC | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Mount Type | Screw | |
| Package Type | DIP | |
| Output Current | 4A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.7mm | |
| Standards/Approvals | RoHS | |
| Width | 28.6mm | |
| Length | 36mm | |
| Series | CIPOS | |
| Inverter Power Rating | 21.8W | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type Permanent Magnet, AC | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Mount Type Screw | ||
Package Type DIP | ||
Output Current 4A | ||
Pin Count 24 | ||
Maximum Supply Voltage 18.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9.7mm | ||
Standards/Approvals RoHS | ||
Width 28.6mm | ||
Length 36mm | ||
Series CIPOS | ||
Inverter Power Rating 21.8W | ||
Automotive Standard No | ||
The Infineon CIPOS Mini 600 V, 4 A three-phase intelligent power module is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like a refrigerator and a dishwasher.
Based on reverse conducting IGBT technology
4 A of inverter current rating
Rugged SOI gate driver technology
Integrated bootstrap function
Gerelateerde Links
- Infineon IGCM04F60GAXKMA1 AC Intelligent Power Module 24-Pin, DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon IKCM15L60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM30F60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin