Eaton 2.5A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS-stocknr.:
- 243-694
- Fabrikantnummer:
- 072726 PKM0-2,5
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 97,80
(excl. BTW)
€ 118,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,80 |
*prijsindicatie
- RS-stocknr.:
- 243-694
- Fabrikantnummer:
- 072726 PKM0-2,5
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 2.5A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 2.5A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Number of Poles 3 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Eaton PKM0 series introduces a reliable short-circuit protective breaker that ensures optimal safety and efficiency in electrical systems. Designed for versatility, this device is equipped with screw terminals and is particularly suited for applications involving motors with efficiency class IE3. With robust construction features, it provides peace of mind in demanding operational environments by safeguarding against overloads and shorts. The breaker stands out in its category, boasting excellent durability and high operational ratings, making it an indispensable component for industrial applications.
Three-pole configuration streamlines connections in multi-phase systems
Impact-resistant and finger-proof design enhances user safety
Long lifespan of 100,000 operations ensures sustained performance
Compact dimensions facilitate easy installation in confined spaces
Rated operational current of 2
5 A is optimal for a wide range of applications
Shock-resistant, complying with IEC standards for mechanical resilience
Temperature-compensated performance maintains reliability across varied environments
The device can be easily snapped onto standard top-hat rails for simple mounting
Offers robust protection against overvoltage and pollution, suitable for harsh conditions
Gerelateerde Links
- Eaton 10A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 1A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 32A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 160mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 6.3A PKM0 Motor Protection Unit 55 °C, -25 °C