Eaton 63A NAS Motor Protection Unit, 230V, 40 °C, -20 °C
- RS-stocknr.:
- 253-048
- Fabrikantnummer:
- 198273 NAS63-CI-2
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 3.153,00
(excl. BTW)
€ 3.815,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.153,00 |
*prijsindicatie
- RS-stocknr.:
- 253-048
- Fabrikantnummer:
- 198273 NAS63-CI-2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 63A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 230V | |
| Motor Protection System | NAS Motor Protection | |
| Series | NAS | |
| Overall Length | 563mm | |
| Overall Width | 250mm | |
| IP Rating | IP65 | |
| Overall Depth | 225mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE-AR-N 4105 | |
| Number of Poles | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 63A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 230V | ||
Motor Protection System NAS Motor Protection | ||
Series NAS | ||
Overall Length 563mm | ||
Overall Width 250mm | ||
IP Rating IP65 | ||
Overall Depth 225mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE-AR-N 4105 | ||
Number of Poles 4 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Eaton mains and system-protection device combination is designed to meet the rigorous demands of modern electrical systems. The Eaton Moeller series NAS combines reliability and efficiency with its compact housing and advanced technology. With an impressive operational capacity of 63A and four-pole configuration, this device ensures optimal protection and performance in a variety of applications. Its innovative design adheres to VDE-AR-N 4105 standards, making it a suitable choice for all low voltage network setups. The device's compact size paired with low energy consumption meets the needs of contemporary installations, providing both safety and efficiency. Furthermore, rigorous testing assures that it is fit for all network types, making it an ideal solution for professional electrical systems.
Four-pole design offers enhanced circuit control
Compact dimensions facilitate easy installation in tight spaces
Low energy consumption contributes to cost-effectiveness
Screw terminals ensure reliable and secure connections
IP65 protection rating guards against dust and water ingress
Suitable for a wide range of low voltage applications
Environmentally friendly with reduced thermal impact
Quick switching times improve response to electrical faults
Gerelateerde Links
- Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- Eaton NAS Protection Module
- Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
- Eaton 63A Motor Protection Unit 55 °C, -25 °C
- Hager MZ Motor Protection Unit 55 °C, -25 °C
- Hager 1A MZ Motor Protection Unit 55 °C, -25 °C
- Siemens 100mA 7XR8100 Motor Protection Unit 85 °C, -25 °C
- Siemens 100mA 7XR8600 Motor Protection Unit 85 °C, -25 °C