Lovato Electric 5A SM1P Motor Protection Unit, 400V, 60 °C, -20 °C
- RS-stocknr.:
- 212-5461
- Fabrikantnummer:
- SM1P0650
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 65,21
(excl. BTW)
€ 78,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,21 |
*prijsindicatie
- RS-stocknr.:
- 212-5461
- Fabrikantnummer:
- SM1P0650
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Current Rating | 5A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | SM1P | |
| Sensing Type | Current | |
| Overall Length | 96.6mm | |
| Overall Width | 44.8mm | |
| Overall Depth | 69.6mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Current Rating 5A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series SM1P | ||
Sensing Type Current | ||
Overall Length 96.6mm | ||
Overall Width 44.8mm | ||
Overall Depth 69.6mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Poles 3 | ||
- Land van herkomst:
- IT
Lovato SM1P Series Motor Protection Unit, 5A, 400V Supply Voltage - SM1P0650
This motor protection unit is crucial for safeguarding motor circuits against overloads and short circuits, employing advanced current sensing technology. Its robust construction ensures durability in various environmental conditions, making it an essential component in industrial applications where reliable motor operation is vital.
Features & Benefits
• Circuit breaker functionality enables quick disconnection during faults
• High-breaking capacity of 100kA provides dependable protection
• Current sensing technology enhances motor reliability
• Accommodates up to 5A for a variety of motor applications
• Compact design allows for easy installation in tight spaces
Applications
• Protects three-phase motor circuits
• Ideal for industrial applications requiring effective motor control
What is the minimum and maximum operating temperature?
The device operates efficiently between -20°C and +60°C, making it suitable for a variety of environments.
Can it accommodate different voltage ratings?
Yes, the unit supports voltage ratings up to 690V, providing flexibility for different setups.
Is it compatible with various motor types?
This unit is specifically designed for three-phase motors and is effective for a wide range of industrial applications.
What type of installation is necessary?
Installation is straightforward and can be accomplished in confined spaces due to its compact design.
Gerelateerde Links
- Lovato Electric 32A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 250mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 160mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 25A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 18A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 1.6A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 400mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 10A SM1P Motor Protection Unit 60 °C, -20 °C