Schneider Electric 12A TeSyS U Motor Protection Unit, 690V, 60 °C, -25 °C
- RS-stocknr.:
- 220-1327
- Fabrikantnummer:
- LU2B12B
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 214,74
(excl. BTW)
€ 259,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 214,74 |
*prijsindicatie
- RS-stocknr.:
- 220-1327
- Fabrikantnummer:
- LU2B12B
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Current Rating | 12A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Basic Unit | |
| Supply Voltage | 690V | |
| Motor Protection System | TeSys U | |
| Series | TeSyS U | |
| Overall Length | 224mm | |
| Overall Width | 45mm | |
| Overall Depth | 126mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-6-2 | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Current Rating 12A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Basic Unit | ||
Supply Voltage 690V | ||
Motor Protection System TeSys U | ||
Series TeSyS U | ||
Overall Length 224mm | ||
Overall Width 45mm | ||
Overall Depth 126mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-6-2 | ||
Number of Poles 3 | ||
- Land van herkomst:
- FR
The Schneider Electric TeSys U standard reversing power base, 3 poles (3NO), rated 12A/690V, to be completed with a control unit LUC to form a TeSys U reversing starter controller, for 3-phase motor applications up to 5.5kW@400V. Base composed of power contacts, control coil, rotary handle, with a modular design for additional modules to form a "all in one" reversing starter controller with basic or advanced protection and control functions.
It provides a high breaking capacity Icu 50kA@400V, start-stop control guaranteed for 3600 cycles/hour
It is very compact (45mm width), DIN-rail mounting and screw fixing, with a padlockable rotary handle
Gerelateerde Links
- Schneider Electric 23A TeSys Deca Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 1A TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 160mA TeSyS GV Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 10A 690V -20 °C
- Schneider Electric 630 mA 690V -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 13A 690V -20 °C
- Schneider Electric 4A 690V -20 °C