Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS-stocknr.:
- 240-2736
- Fabrikantnummer:
- 199187 PKZM0-12-SPI16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 88,33
(excl. BTW)
€ 106,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 augustus 2028
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,33 |
*prijsindicatie
- RS-stocknr.:
- 240-2736
- Fabrikantnummer:
- 199187 PKZM0-12-SPI16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 12A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 12A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- Land van herkomst:
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 12A, 690V Supply Voltage - 199187 PKZM0-12-SPI16
This motor protection circuit breaker is essential for protecting motors in industrial applications. It safeguards against overloads and phase failures, enhancing operational efficiency. Its robust construction allows it to withstand intense usage and environmental variations, making it suitable for automation and electrical systems.
Features & Benefits
• Dependable overload protection with adjustable settings
• Maximum supply voltage of 690V
• High breaking capacity of 50kA for improved safety
• Designed for three-phase applications with a 3-pole configuration
• Easy-to-use screw terminals for convenient connections
• Rated for an exceptional lifespan of 100,000 operations
Applications
• Used with three-phase motors in industrial settings
• Protects conveyor systems from motor overload
• Deployed in pumps requiring reliable motor protection
• Utilised in compressors to prevent electrical faults
What is the recommended installation method?
The device can be snapped onto IEC/EN 60715 top-hat rail for straightforward installation.
Can this product be used in high ambient temperatures?
It operates effectively within a range of -25 to 40°C.
How can it be adjust the overload settings?
Adjustment is made using the integrated turn button for user-friendly control.
What type of maintenance is required?
Regular visual inspections for wear and connections are advisable for longevity.
Is it compatible with different terminal sizes?
Yes, it accommodates solid/stranded wires ranging from AWG20 to 10.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 160mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C