Schneider Electric 100mA, 160 mA TeSys Deca Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS-stocknr.:
- 256-4147
- Fabrikantnummer:
- GV2ME013
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 145,13
(excl. BTW)
€ 175,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 14 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 145,13 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 256-4147
- Fabrikantnummer:
- GV2ME013
- Fabrikant:
- Schneider Electric
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Current Rating | 100mA, 160mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | TeSys GV2 | |
| Series | TeSys Deca | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 101mm | |
| Overall Width | 44.5mm | |
| IP Rating | IP20 | |
| Overall Depth | 78.2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60947-4-1 | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Better World Claim | Designed for Disassembly | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Current Rating 100mA, 160mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System TeSys GV2 | ||
Series TeSys Deca | ||
Sensing Type Thermomagnetic | ||
Overall Length 101mm | ||
Overall Width 44.5mm | ||
IP Rating IP20 | ||
Overall Depth 78.2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60947-4-1 | ||
Better World Product Yes | ||
Number of Poles 3 | ||
Better World Claim Designed for Disassembly | ||
- Land van herkomst:
- FR
Gerelateerde Links
- Schneider Electric 100mA 690V -20 °C
- Schneider Electric 23A TeSys Deca Motor Protection Unit 60 °C, -20 °C
- Schneider Electric 10A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 25A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 32A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 18A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 250mA TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C