Siemens SIRIUS 3RA2 DOL Starter, DOL, 600V, 7.5 kW, 3 Phase
- RS-stocknr.:
- 153-477
- Fabrikantnummer:
- 3RA2110-4AA18-1AP0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 225,23
(excl. BTW)
€ 272,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 225,23 |
*prijsindicatie
- RS-stocknr.:
- 153-477
- Fabrikantnummer:
- 3RA2110-4AA18-1AP0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 600V | |
| Standards/Approvals | ABS, CE, DNV, RMRS, RINA, PRS, LRS, RoHS, UKCA, EAC, UL, IEC 60529 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 600V | ||
Standards/Approvals ABS, CE, DNV, RMRS, RINA, PRS, LRS, RoHS, UKCA, EAC, UL, IEC 60529 | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- Land van herkomst:
- DE
The Siemens direct-on-line starter is ingeniously designed for load feeder applications, offering a seamless solution for reliable motor management. Engineered for standard rail or screw mounting, it efficiently operates within a wide temperature range.
Helps achieve compliance with international safety standards
Wide ambient temperature range allows for versatile applications
Offers a robust solution with impressive mechanical endurance
Gerelateerde Links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase